
| SECO-1KW-MCTRL-GEVB | |
|---|---|
| DigiKey Part Number | 488-SECO-1KW-MCTRL-GEVB-ND | 
| Manufacturer | |
| Manufacturer Product Number | SECO-1KW-MCTRL-GEVB | 
| Description | EVAL BOARD FOR NCP1063 NCP1632 | 
| Customer Reference | |
| Detailed Description | NCP1063, NCP1632 - Motor Controller/Driver Power Management Evaluation Board | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | onsemi | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Type | Power Management | |
| Function | Motor Controller/Driver | |
| Embedded | - | |
| Utilized IC / Part | NCP1063, NCP1632 | |
| Primary Attributes | - | |
| Secondary Attributes | Graphical User Interface (GUI) | |
| Contents | Board(s) | |
| Note | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic