XW4N-06D2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XW4N-06D2
XW4N-06D2
XW4N-06D2

XW4N-12D2-A

DigiKey Part Number
39-XW4N-12D2-A-ND
Manufacturer
Manufacturer Product Number
XW4N-12D2-A
Description
TERM BLOCK PLUG 12POS 3.50MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
XW4N-12D2-A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tray
Part Status
Active
Type
Plug, Female Sockets
Number of Positions
12
Positions Per Level
6
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
-
Plug Wire Entry
180°
Termination Style
Screwless - Leg Spring, Push-In Spring
Mounting Type
Free Hanging (In-Line)
Current - IEC
8A
Voltage - IEC
160 V
Current - UL
8 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
16-24 AWG
Wire Gauge or Range - mm²
0.2-1.5mm²
Color
Black
Operating Temperature
-40°C ~ 100°C
Contact Mating Finish
Gold
Features
Lever Actuated
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
9.5mm
Contact Material
Copper Alloy
Housing Material
Polyamide (PA), Nylon
Contact Tail Length
-
Insulation Height
0.728" (18.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1331,65000 Kč331,65 Kč
10281,75500 Kč2 817,55 Kč
25264,11120 Kč6 602,78 Kč
70245,60586 Kč17 192,41 Kč
140233,88914 Kč32 744,48 Kč
280222,73639 Kč62 366,19 Kč
560212,11643 Kč118 785,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:331,65000 Kč
Unit Price with VAT:401,29650 Kč