




XW4L-08A1-H1 | |
|---|---|
DigiKey Part Number | 39-XW4L-08A1-H1TR-ND - Tape & Reel (TR) 39-XW4L-08A1-H1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XW4L-08A1-H1 |
Description | TERM BLK 8P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 8 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 160 V | |
Wire Gauge | 20-26 AWG | |
Mounting Type | Surface Mount | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Board Guide | |
Color | Black | |
Operating Temperature | -45°C ~ 125°C | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,25000 Kč | 97,25 Kč |
| 10 | 73,84300 Kč | 738,43 Kč |
| 25 | 66,47600 Kč | 1 661,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 54,31152 Kč | 27 155,76 Kč |
| Unit Price without VAT: | 97,25000 Kč |
|---|---|
| Unit Price with VAT: | 117,67250 Kč |



