
XW4L-06A1-H1 | |
|---|---|
DigiKey Part Number | 39-XW4L-06A1-H1TR-ND - Tape & Reel (TR) 39-XW4L-06A1-H1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XW4L-06A1-H1 |
Description | TERM BLK 6P SIDE ENT 2.54MM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | XW4L-06A1-H1 Models |
Category | Voltage 160 V |
Manufacturer Omron Electronics Inc-EMC Div | Wire Gauge 20-26 AWG |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Board Guide |
Number of Levels 1 | Color Black |
Positions Per Level 6 | Operating Temperature -45°C ~ 125°C |
Pitch 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP) |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,17000 Kč | 117,17 Kč |
| 10 | 83,15200 Kč | 831,52 Kč |
| 25 | 72,93880 Kč | 1 823,47 Kč |
| 50 | 66,61820 Kč | 3 330,91 Kč |
| 100 | 61,42330 Kč | 6 142,33 Kč |
| 250 | 56,05880 Kč | 14 014,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 52,95192 Kč | 26 475,96 Kč |
| 1 000 | 50,51006 Kč | 50 510,06 Kč |
| 1 500 | 49,33774 Kč | 74 006,61 Kč |
| 2 500 | 48,08794 Kč | 120 219,85 Kč |
| 3 500 | 47,38469 Kč | 165 846,42 Kč |
| Unit Price without VAT: | 117,17000 Kč |
|---|---|
| Unit Price with VAT: | 141,77570 Kč |


