
XW4K-04A1-V1 | |
|---|---|
DigiKey Part Number | 39-XW4K-04A1-V1TR-ND - Tape & Reel (TR) 39-XW4K-04A1-V1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | XW4K-04A1-V1 |
Description | TERM BLOCK HDR 4POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.100" (2.54mm) Vertical Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | XW4K-04A1-V1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 4 | |
Positions Per Level | 4 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Surface Mount | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 160 V | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14-0.5mm² | |
Color | Black | |
Operating Temperature | -45°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Board Guide, Latches | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.293" (7.44mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 59,08800 Kč | 590,88 Kč |
| 25 | 51,68880 Kč | 1 292,22 Kč |
| 50 | 47,03980 Kč | 2 351,99 Kč |
| 100 | 43,19080 Kč | 4 319,08 Kč |
| 250 | 39,18144 Kč | 9 795,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 36,84562 Kč | 18 422,81 Kč |
| 1 000 | 35,00157 Kč | 35 001,57 Kč |
| 1 500 | 34,11419 Kč | 51 171,29 Kč |
| 2 500 | 33,16634 Kč | 82 915,85 Kč |
| 3 500 | 32,63209 Kč | 114 212,31 Kč |
| 5 000 | 32,13429 Kč | 160 671,45 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |



