
XW4H-08A1 | |
|---|---|
DigiKey Part Number | 39-XW4H-08A1-ND |
Manufacturer | |
Manufacturer Product Number | XW4H-08A1 |
Description | TERM BLOCK PLUG 8POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 8 Position Terminal Block Plug, Female Sockets 0.100" (2.54mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 8 | |
Positions Per Level | 8 | |
Number of Levels | 1 | |
Pitch | 0.100" (2.54mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | - | |
Current - UL | 6 A | |
Voltage - UL | 160 V | |
Wire Gauge or Range - AWG | 20-26 AWG | |
Wire Gauge or Range - mm² | 0.14 ~ 0.5mm² | |
Color | Black | |
Operating Temperature | -45°C ~ 125°C | |
Contact Mating Finish | Tin | |
Features | Latch Lock | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 6mm | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.193" (4.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,77000 Kč | 251,77 Kč |
| 10 | 178,73500 Kč | 1 787,35 Kč |
| 25 | 158,27440 Kč | 3 956,86 Kč |
| 50 | 145,91940 Kč | 7 295,97 Kč |
| 100 | 135,92430 Kč | 13 592,43 Kč |
| 250 | 125,76040 Kč | 31 440,10 Kč |
| 500 | 119,94856 Kč | 59 974,28 Kč |
| 1 000 | 115,41572 Kč | 115 415,72 Kč |
| Unit Price without VAT: | 251,77000 Kč |
|---|---|
| Unit Price with VAT: | 304,64170 Kč |



