
XR2A-4001-N | |
|---|---|
DigiKey Part Number | XR2A-4001-N-ND |
Manufacturer | |
Manufacturer Product Number | XR2A-4001-N |
Description | CONN IC DIP SOCKET 40POS GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XR2A-4001-N Models |
Category | Termination Solder |
Manufacturer Omron Electronics Inc-EMC Div | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Part Status Active | Contact Material - Post Beryllium Copper |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 40 (2 x 20) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.126" (3.20mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 20mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 146,26833 Kč | 1 755,22 Kč |
| Unit Price without VAT: | 146,26833 Kč |
|---|---|
| Unit Price with VAT: | 176,98468 Kč |



