
XR2A-1801-N | |
|---|---|
DigiKey Part Number | Z12499-ND |
Manufacturer | |
Manufacturer Product Number | XR2A-1801-N |
Description | CONN IC DIP SOCKET 18POS GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XR2A-1801-N Models |
Category | Termination Solder |
Manufacturer Omron Electronics Inc-EMC Div | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Tube | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Part Status Active | Contact Material - Post Beryllium Copper |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 18 (2 x 9) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.126" (3.20mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 20mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 62,97300 Kč | 629,73 Kč |
| 26 | 58,86692 Kč | 1 530,54 Kč |
| 52 | 56,04846 Kč | 2 914,52 Kč |
| 104 | 53,37327 Kč | 5 550,82 Kč |
| 260 | 50,03015 Kč | 13 007,84 Kč |
| 520 | 47,64285 Kč | 24 774,28 Kč |
| 1 014 | 45,45094 Kč | 46 087,25 Kč |
| 2 522 | 42,62336 Kč | 107 496,11 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |



