
XR2A-1611-N | |
|---|---|
DigiKey Part Number | OR1086-ND |
Manufacturer | |
Manufacturer Product Number | XR2A-1611-N |
Description | CONN IC DIP SOCKET 16POS GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XR2A-1611-N Models |
Category | Termination Solder |
Manufacturer Omron Electronics Inc-EMC Div | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Part Status Active | Contact Material - Post Beryllium Copper |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 16 (2 x 8) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.126" (3.20mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 20mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,68400 Kč | 606,84 Kč |
| 30 | 56,14867 Kč | 1 684,46 Kč |
| 60 | 53,46783 Kč | 3 208,07 Kč |
| 120 | 50,91492 Kč | 6 109,79 Kč |
| 270 | 48,08230 Kč | 12 982,22 Kč |
| 510 | 45,97245 Kč | 23 445,95 Kč |
| 1 020 | 43,77939 Kč | 44 654,98 Kč |
| 2 520 | 41,07492 Kč | 103 508,80 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |






