
XR2A-1401-N | |
|---|---|
DigiKey Part Number | OR1085-ND |
Manufacturer | |
Manufacturer Product Number | XR2A-1401-N |
Description | CONN IC DIP SOCKET 14POS GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XR2A-1401-N Models |
Category | Termination Solder |
Manufacturer Omron Electronics Inc-EMC Div | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Gold |
Packaging Bulk | Contact Finish Thickness - Post 29.5µin (0.75µm) |
Part Status Active | Contact Material - Post Beryllium Copper |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions or Pins (Grid) 14 (2 x 7) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.126" (3.20mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 29.5µin (0.75µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 20mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 55,72900 Kč | 557,29 Kč |
| 34 | 51,11765 Kč | 1 738,00 Kč |
| 68 | 48,67515 Kč | 3 309,91 Kč |
| 102 | 47,30108 Kč | 4 824,71 Kč |
| 272 | 44,13673 Kč | 12 005,19 Kč |
| 510 | 42,22204 Kč | 21 533,24 Kč |
| 1 020 | 40,20746 Kč | 41 011,61 Kč |
| 2 516 | 37,72797 Kč | 94 923,57 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |



