
XM3L-0912-13N | |
|---|---|
DigiKey Part Number | 39-XM3L-0912-13NTR-ND - Tape & Reel (TR) 39-XM3L-0912-13NCT-ND - Cut Tape (CT) 39-XM3L-0912-13NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XM3L-0912-13N |
Description | CONN D-SUB RCPT 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3L-0912-13N Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 3A |
Connector Style | Features Board Guide, Shielded |
Connector Type Receptacle, Female Sockets | Voltage Rating 300VAC |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Liquid Crystal Polymer (LCP) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,23000 Kč | 181,23 Kč |
| 10 | 154,06000 Kč | 1 540,60 Kč |
| 25 | 144,41200 Kč | 3 610,30 Kč |
| 50 | 137,51700 Kč | 6 875,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 109,55000 Kč | 17 528,00 Kč |
| 320 | 102,68988 Kč | 32 860,76 Kč |
| Unit Price without VAT: | 181,23000 Kč |
|---|---|
| Unit Price with VAT: | 219,28830 Kč |





