
XM3D-1521 | |
|---|---|
DigiKey Part Number | 39-XM3D-1521-ND |
Manufacturer | |
Manufacturer Product Number | XM3D-1521 |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | XM3D-1521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Shielded | |
Voltage Rating | 300V | |
Color | White | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 22-28 AWG | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,79000 Kč | 416,79 Kč |
| 10 | 354,20800 Kč | 3 542,08 Kč |
| 25 | 331,91640 Kč | 8 297,91 Kč |
| 70 | 305,51671 Kč | 21 386,17 Kč |
| 140 | 298,29507 Kč | 41 761,31 Kč |
| 280 | 261,14329 Kč | 73 120,12 Kč |
| 560 | 248,69486 Kč | 139 269,12 Kč |
| Unit Price without VAT: | 416,79000 Kč |
|---|---|
| Unit Price with VAT: | 504,31590 Kč |



