
XM2S-2523 | |
|---|---|
DigiKey Part Number | Z6515-ND |
Manufacturer | |
Manufacturer Product Number | XM2S-2523 |
Description | CONN BACKSHELL 25POS 90DEG SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 90° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | XM2S-2523 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,27000 Kč | 402,27 Kč |
| 10 | 341,91500 Kč | 3 419,15 Kč |
| 40 | 310,05075 Kč | 12 402,03 Kč |
| 80 | 295,26050 Kč | 23 620,84 Kč |
| 120 | 286,93783 Kč | 34 432,54 Kč |
| 280 | 270,30154 Kč | 75 684,43 Kč |
| 520 | 258,76481 Kč | 134 557,70 Kč |
| Unit Price without VAT: | 402,27000 Kč |
|---|---|
| Unit Price with VAT: | 486,74670 Kč |




