



XM2S-1511 | |
|---|---|
DigiKey Part Number | 39-XM2S-1511-ND |
Manufacturer | |
Manufacturer Product Number | XM2S-1511 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | XM2S-1511 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M2.6 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,54000 Kč | 283,54 Kč |
| 10 | 278,07100 Kč | 2 780,71 Kč |
| 40 | 183,62975 Kč | 7 345,19 Kč |
| Unit Price without VAT: | 283,54000 Kč |
|---|---|
| Unit Price with VAT: | 343,08340 Kč |


