



XJ8A-0241 | |
|---|---|
DigiKey Part Number | Z5277-ND |
Manufacturer | |
Manufacturer Product Number | XJ8A-0241 |
Description | CONN SOCKET JUMPER 2POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | XJ8A-0241 Models |
Category | Height 0.173" (4.40mm) |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Contact Finish Thickness 5.90µin (0.150µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Gender Female Sockets | Voltage Rating 300VAC |
Number of Positions or Pins (Grid) 2 (1 x 2) | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 25 | 6,84520 Kč | 171,13 Kč |
| 50 | 6,51360 Kč | 325,68 Kč |
| 100 | 6,20280 Kč | 620,28 Kč |
| 300 | 5,73947 Kč | 1 721,84 Kč |
| 500 | 5,53634 Kč | 2 768,17 Kč |
| 1 000 | 5,27155 Kč | 5 271,55 Kč |
| 2 500 | 4,94133 Kč | 12 353,32 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |


