Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG8V-0331

DigiKey Part Number
Z5375-ND
Manufacturer
Manufacturer Product Number
XG8V-0331
Description
CONN HEADER VERT 3POS 2.54MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
XG8V-0331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.118" (3.00mm)
Mfr
Overall Contact Length
0.453" (11.50mm)
Series
Insulation Height
0.098" (2.50mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
5.90µin (0.150µm)
Contact Type
Male Pin
Contact Finish - Post
Gold
Pitch - Mating
Contact Material
Brass, Nickel
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
1
Operating Temperature
-55°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
3A
Mounting Type
Voltage Rating
300V
Termination
Solder
Contact Finish Thickness - Post
5.90µin (0.150µm)
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.236" (6.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 224
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16,26000 Kč6,26 Kč
105,29700 Kč52,97 Kč
1004,49440 Kč449,44 Kč
5004,01010 Kč2 005,05 Kč
1 0003,81843 Kč3 818,43 Kč
5 0003,40825 Kč17 041,25 Kč
10 0003,24555 Kč32 455,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,26000 Kč
Unit Price with VAT:7,57460 Kč