
XG5S-2612 | |
|---|---|
DigiKey Part Number | OR1080-ND |
Manufacturer | |
Manufacturer Product Number | XG5S-2612 |
Description | SEMI COVER FOR IDC CONNECTOR |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Hood and Strain Relief For XG5 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG5S-2612 Models |
Category | Accessory Type Hood and Strain Relief |
Manufacturer Omron Electronics Inc-EMC Div | Number of Positions 26 |
Series | For Use With/Related Products XG5 Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 39,87500 Kč | 398,75 Kč |
| 25 | 37,37640 Kč | 934,41 Kč |
| 50 | 35,58740 Kč | 1 779,37 Kč |
| 100 | 33,88660 Kč | 3 388,66 Kč |
| 250 | 31,76408 Kč | 7 941,02 Kč |
| 500 | 30,24720 Kč | 15 123,60 Kč |
| 1 000 | 28,80380 Kč | 28 803,80 Kč |
| 2 500 | 27,00150 Kč | 67 503,75 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |



