Parametric Equivalent

XG5N-602-U | |
|---|---|
DigiKey Part Number | OR1118-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-602-U |
Description | CONN RCPT HSG 60POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-602-U Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock/Eject Hooks |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XG5N-601-U | Omron Electronics Inc-EMC Div | 58 | OR1139-ND | 103,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,64210 Kč | 7 364,21 Kč |
| Unit Price without VAT: | 73,64210 Kč |
|---|---|
| Unit Price with VAT: | 89,10694 Kč |






