
XG5N-301 | |
|---|---|
DigiKey Part Number | OR1123-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-301 |
Description | CONN RCPT HSG 30POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 30 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-301 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,57300 Kč | 385,73 Kč |
| 25 | 36,15000 Kč | 903,75 Kč |
| 50 | 34,42000 Kč | 1 721,00 Kč |
| 100 | 32,77580 Kč | 3 277,58 Kč |
| 300 | 30,32880 Kč | 9 098,64 Kč |
| 500 | 29,25526 Kč | 14 627,63 Kč |
| 1 000 | 27,85889 Kč | 27 858,89 Kč |
| 2 500 | 26,11572 Kč | 65 289,30 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |









