


XG5N-141 | |
|---|---|
DigiKey Part Number | OR1133-ND |
Manufacturer | |
Manufacturer Product Number | XG5N-141 |
Description | CONN RCPT HSG 14POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG5N-141 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tube | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 29,58200 Kč | 739,55 Kč |
| 50 | 28,16260 Kč | 1 408,13 Kč |
| 100 | 26,81860 Kč | 2 681,86 Kč |
| 300 | 24,81683 Kč | 7 445,05 Kč |
| 500 | 23,93772 Kč | 11 968,86 Kč |
| 1 000 | 22,79522 Kč | 22 795,22 Kč |
| 2 500 | 21,36857 Kč | 53 421,42 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |









