
XG5M-6436-N | |
|---|---|
DigiKey Part Number | Z8736-ND |
Manufacturer | |
Manufacturer Product Number | XG5M-6436-N |
Description | CONN SOCKET 64POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Socket Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG5M-6436-N Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Socket | Features Polarizing Tab |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,89000 Kč | 283,89 Kč |
| 10 | 241,26700 Kč | 2 412,67 Kč |
| 30 | 223,25767 Kč | 6 697,73 Kč |
| 60 | 212,59783 Kč | 12 755,87 Kč |
| 120 | 202,45400 Kč | 24 294,48 Kč |
| 270 | 191,20233 Kč | 51 624,63 Kč |
| 510 | 182,82094 Kč | 93 238,68 Kč |
| 1 020 | 174,10657 Kč | 177 588,70 Kč |
| Unit Price without VAT: | 283,89000 Kč |
|---|---|
| Unit Price with VAT: | 343,50690 Kč |

















