
XG4Z-0010 | |
|---|---|
DigiKey Part Number | Z6494-ND |
Manufacturer | |
Manufacturer Product Number | XG4Z-0010 |
Description | LOCK SIMPLE FOR FLAT CABLE CONN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Ejector Latch, Long For XG4 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ejector Latch, Long | |
Number of Positions | - | |
For Use With/Related Products | XG4 Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,59600 Kč | 95,96 Kč |
| 25 | 8,99560 Kč | 224,89 Kč |
| 50 | 8,56720 Kč | 428,36 Kč |
| 200 | 7,76820 Kč | 1 553,64 Kč |
| 400 | 7,39708 Kč | 2 958,83 Kč |
| 600 | 7,18832 Kč | 4 312,99 Kč |
| 1 000 | 6,93354 Kč | 6 933,54 Kč |
| 2 600 | 6,48119 Kč | 16 851,09 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



