
XG4U-6004 | |
|---|---|
DigiKey Part Number | XG4U-6004-ND |
Manufacturer | |
Manufacturer Product Number | XG4U-6004 |
Description | STRAIN RELIEF 60POS WITH LOCK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4U-6004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 60 | |
For Use With/Related Products | XG4 Series | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 24,48575 Kč | 4 897,15 Kč |
| Unit Price without VAT: | 24,48575 Kč |
|---|---|
| Unit Price with VAT: | 29,62776 Kč |




