Connector Strain Relief For XG4 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Strain Relief For XG4 Series
XG4U-3004
XG4U-3004

XG4U-3004

DigiKey Part Number
XG4U-3004-ND
Manufacturer
Manufacturer Product Number
XG4U-3004
Description
STRAIN RELIEF 30POS WITH LOCK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For XG4 Series
Datasheet
 Datasheet
EDA/CAD Models
XG4U-3004 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Strain Relief
Manufacturer
Omron Electronics Inc-EMC Div
Number of Positions
30
Series
For Use With/Related Products
XG4 Series
Packaging
Bulk
Features
Latch Lock
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 738
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,42000 Kč42,42 Kč
1036,03300 Kč360,33 Kč
2533,77320 Kč844,33 Kč
5032,16060 Kč1 608,03 Kč
20029,15990 Kč5 831,98 Kč
40027,76775 Kč11 107,10 Kč
60026,98453 Kč16 190,72 Kč
1 00026,02933 Kč26 029,33 Kč
2 60024,33313 Kč63 266,14 Kč
Manufacturers Standard Package
Unit Price without VAT:42,42000 Kč
Unit Price with VAT:51,32820 Kč