
XG4U-2604 | |
|---|---|
DigiKey Part Number | Z12452-ND |
Manufacturer | |
Manufacturer Product Number | XG4U-2604 |
Description | STRAIN RELIEF 26POS WITH LOCK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4U-2604 Models |
Category | Accessory Type Strain Relief |
Manufacturer Omron Electronics Inc-EMC Div | Number of Positions 26 |
Series | For Use With/Related Products XG4 Series |
Packaging Bulk | Features Latch Lock |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,74000 Kč | 40,74 Kč |
| 10 | 34,62600 Kč | 346,26 Kč |
| 25 | 32,44600 Kč | 811,15 Kč |
| 50 | 30,89220 Kč | 1 544,61 Kč |
| 200 | 28,01135 Kč | 5 602,27 Kč |
| 400 | 26,67375 Kč | 10 669,50 Kč |
| 600 | 25,92133 Kč | 15 552,80 Kč |
| 1 000 | 25,00358 Kč | 25 003,58 Kč |
| 2 600 | 23,37417 Kč | 60 772,84 Kč |
| Unit Price without VAT: | 40,74000 Kč |
|---|---|
| Unit Price with VAT: | 49,29540 Kč |


