
XG4U-2004 | |
|---|---|
DigiKey Part Number | XG4U-2004-ND |
Manufacturer | |
Manufacturer Product Number | XG4U-2004 |
Description | STRAIN RELIEF 20POS WITH LOCK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4U-2004 Models |
Category | Accessory Type Strain Relief |
Manufacturer Omron Electronics Inc-EMC Div | Number of Positions 20 |
Series | For Use With/Related Products XG4 Series |
Packaging Bulk | Features Latch Lock |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 33,09300 Kč | 330,93 Kč |
| 25 | 31,01000 Kč | 775,25 Kč |
| 50 | 29,53160 Kč | 1 476,58 Kč |
| 200 | 26,77560 Kč | 5 355,12 Kč |
| 400 | 25,49683 Kč | 10 198,73 Kč |
| 600 | 24,77728 Kč | 14 866,37 Kč |
| 1 000 | 23,90034 Kč | 23 900,34 Kč |
| 2 600 | 22,34276 Kč | 58 091,18 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |


