
XG4U-1604 | |
|---|---|
DigiKey Part Number | OR1154-ND |
Manufacturer | |
Manufacturer Product Number | XG4U-1604 |
Description | STRAIN RELIEF 16POS WITH LOCK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4U-1604 Models |
Category | Accessory Type Strain Relief |
Manufacturer Omron Electronics Inc-EMC Div | Number of Positions 16 |
Series | For Use With/Related Products XG4 Series |
Packaging Bulk | Features Latch Lock |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,24500 Kč | 312,45 Kč |
| 25 | 29,28800 Kč | 732,20 Kč |
| 50 | 27,88960 Kč | 1 394,48 Kč |
| 200 | 25,28790 Kč | 5 057,58 Kč |
| 400 | 24,08050 Kč | 9 632,20 Kč |
| 600 | 23,40122 Kč | 14 040,73 Kč |
| 1 000 | 22,57306 Kč | 22 573,06 Kč |
| 2 600 | 21,10186 Kč | 54 864,84 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |


