
XG4U-1404 | |
|---|---|
DigiKey Part Number | XG4U-1404-ND |
Manufacturer | |
Manufacturer Product Number | XG4U-1404 |
Description | STRAIN RELIEF 14POS WITH LOCK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4U-1404 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 14 | |
For Use With/Related Products | XG4 Series | |
Features | Latch Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,50200 Kč | 295,02 Kč |
| 25 | 27,65000 Kč | 691,25 Kč |
| 50 | 26,32720 Kč | 1 316,36 Kč |
| 200 | 23,87265 Kč | 4 774,53 Kč |
| 400 | 22,73295 Kč | 9 093,18 Kč |
| 600 | 22,09165 Kč | 13 254,99 Kč |
| 1 000 | 21,30961 Kč | 21 309,61 Kč |
| 2 600 | 19,92072 Kč | 51 793,87 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |


