
XG4T-2004 | |
|---|---|
DigiKey Part Number | OR1165-ND |
Manufacturer | |
Manufacturer Product Number | XG4T-2004 |
Description | STRAIN RELIEF 20POS FLAT CABLE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For XG4 Series |
Datasheet | Datasheet |
EDA/CAD Models | XG4T-2004 Models |
Category | Accessory Type Strain Relief |
Manufacturer Omron Electronics Inc-EMC Div | Number of Positions 20 |
Series | For Use With/Related Products XG4 Series |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 25 | 7,53400 Kč | 188,35 Kč |
| 50 | 7,17720 Kč | 358,86 Kč |
| 200 | 6,50625 Kč | 1 301,25 Kč |
| 400 | 6,19545 Kč | 2 478,18 Kč |
| 600 | 6,02048 Kč | 3 612,29 Kč |
| 1 000 | 5,80700 Kč | 5 807,00 Kč |
| 2 600 | 5,42815 Kč | 14 113,19 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |


