Connector Strain Relief For XG4 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG4T-1004

DigiKey Part Number
OR1100-ND
Manufacturer
Manufacturer Product Number
XG4T-1004
Description
STRAIN RELIEF 10POS FLAT CABLE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For XG4 Series
Datasheet
 Datasheet
EDA/CAD Models
XG4T-1004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Box
Part Status
Active
Accessory Type
Strain Relief
Number of Positions
10
For Use With/Related Products
XG4 Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 447
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
105,45900 Kč54,59 Kč
255,43440 Kč135,86 Kč
505,39220 Kč269,61 Kč
2004,87680 Kč975,36 Kč
4004,85630 Kč1 942,52 Kč
6004,83583 Kč2 901,50 Kč
1 0004,48601 Kč4 486,01 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč