Connector Strain Relief For XG4 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG4S-6404

DigiKey Part Number
OR935-ND
Manufacturer
Manufacturer Product Number
XG4S-6404
Description
CONN STRAIN RLF 64POS FOR GX4E
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For XG4 Series
Datasheet
 Datasheet
EDA/CAD Models
XG4S-6404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
Omron Electronics Inc-EMC Div
Number of Positions
64
Series
For Use With/Related Products
XG4 Series
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
125,20000 Kč25,20 Kč
1021,41800 Kč214,18 Kč
2520,08240 Kč502,06 Kč
5019,12080 Kč956,04 Kč
20017,33700 Kč3 467,40 Kč
40016,50915 Kč6 603,66 Kč
60016,04317 Kč9 625,90 Kč
1 00015,47511 Kč15 475,11 Kč
2 60014,46625 Kč37 612,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:25,20000 Kč
Unit Price with VAT:30,49200 Kč