Connector Strain Relief For XG4 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG4S-3404

DigiKey Part Number
OR933-ND
Manufacturer
Manufacturer Product Number
XG4S-3404
Description
CONN STRAIN RLF 34POS FOR GX4E
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For XG4 Series
Datasheet
 Datasheet
EDA/CAD Models
XG4S-3404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
Omron Electronics Inc-EMC Div
Number of Positions
34
Series
For Use With/Related Products
XG4 Series
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1016,37800 Kč163,78 Kč
2515,34520 Kč383,63 Kč
5014,61040 Kč730,52 Kč
10013,91120 Kč1 391,12 Kč
25013,03892 Kč3 259,73 Kč
50012,41612 Kč6 208,06 Kč
1 00011,82292 Kč11 822,92 Kč
2 50011,08283 Kč27 707,07 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč