Connector Strain Relief For XG4 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG4S-1404

DigiKey Part Number
OR928-ND
Manufacturer
Manufacturer Product Number
XG4S-1404
Description
CONN STRAIN RLF 14POS FOR GX4E
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Strain Relief For XG4 Series
Datasheet
 Datasheet
EDA/CAD Models
XG4S-1404 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Strain Relief
Manufacturer
Omron Electronics Inc-EMC Div
Number of Positions
14
Series
For Use With/Related Products
XG4 Series
Packaging
Tray
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259
Factory Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1014,82500 Kč148,25 Kč
2513,90080 Kč347,52 Kč
5013,23300 Kč661,65 Kč
10012,60090 Kč1 260,09 Kč
25011,81012 Kč2 952,53 Kč
50011,24610 Kč5 623,05 Kč
1 00010,70919 Kč10 709,19 Kč
2 50010,03856 Kč25 096,40 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč