
XG4M-6431 | |
|---|---|
DigiKey Part Number | Z12448-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-6431 |
Description | CONN RCPT 64POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-6431 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,15000 Kč | 104,15 Kč |
| 10 | 88,40200 Kč | 884,02 Kč |
| 30 | 81,80833 Kč | 2 454,25 Kč |
| 60 | 77,89550 Kč | 4 673,73 Kč |
| 120 | 74,17717 Kč | 8 901,26 Kč |
| 270 | 70,05167 Kč | 18 913,95 Kč |
| 510 | 66,97951 Kč | 34 159,55 Kč |
| 1 020 | 63,78430 Kč | 65 059,99 Kč |
| 2 520 | 59,84563 Kč | 150 810,99 Kč |
| Unit Price without VAT: | 104,15000 Kč |
|---|---|
| Unit Price with VAT: | 126,02150 Kč |
















