
XG4M-4030-U | |
|---|---|
DigiKey Part Number | OR948-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-4030-U |
Description | CONN RCPT 40POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-4030-U Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Electronics Inc-EMC Div | Fastening Type Latch Lock/Eject Hooks |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,33000 Kč | 116,33 Kč |
| 10 | 98,85900 Kč | 988,59 Kč |
| 25 | 92,66000 Kč | 2 316,50 Kč |
| 50 | 88,23780 Kč | 4 411,89 Kč |
| 100 | 84,02350 Kč | 8 402,35 Kč |
| 250 | 78,76264 Kč | 19 690,66 Kč |
| 500 | 75,00486 Kč | 37 502,43 Kč |
| 1 000 | 71,42764 Kč | 71 427,64 Kč |
| 2 500 | 66,96103 Kč | 167 402,57 Kč |
| Unit Price without VAT: | 116,33000 Kč |
|---|---|
| Unit Price with VAT: | 140,75930 Kč |




