
XG4M-3430-U | |
|---|---|
DigiKey Part Number | OR922-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-3430-U |
Description | CONN RCPT 34POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-3430-U Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Electronics Inc-EMC Div | Fastening Type Latch Lock/Eject Hooks |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 86,68000 Kč | 866,80 Kč |
| 25 | 81,25400 Kč | 2 031,35 Kč |
| 60 | 76,38017 Kč | 4 582,81 Kč |
| 120 | 72,73183 Kč | 8 727,82 Kč |
| 300 | 68,17910 Kč | 20 453,73 Kč |
| 540 | 65,40994 Kč | 35 321,37 Kč |
| 1 020 | 64,84924 Kč | 66 146,22 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |




