
XG4M-1630-U | |
|---|---|
DigiKey Part Number | OR915-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-1630-U |
Description | CONN RCPT 16POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-1630-U Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Electronics Inc-EMC Div | Fastening Type Latch Lock/Eject Hooks |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 53,81800 Kč | 538,18 Kč |
| 25 | 50,43720 Kč | 1 260,93 Kč |
| 50 | 48,02660 Kč | 2 401,33 Kč |
| 120 | 45,14742 Kč | 5 417,69 Kč |
| 360 | 41,77844 Kč | 15 040,24 Kč |
| 600 | 40,29972 Kč | 24 179,83 Kč |
| 1 080 | 38,66334 Kč | 41 756,41 Kč |
| 2 520 | 36,42137 Kč | 91 781,85 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |




