
XG4M-1030-U | |
|---|---|
DigiKey Part Number | OR910-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-1030-U |
Description | CONN RCPT 10POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-1030-U Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Electronics Inc-EMC Div | Fastening Type Latch Lock/Eject Hooks |
Series | Cable Termination IDC |
Packaging Box | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 10 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,40300 Kč | 434,03 Kč |
| 25 | 40,68560 Kč | 1 017,14 Kč |
| 50 | 38,73720 Kč | 1 936,86 Kč |
| 180 | 35,38744 Kč | 6 369,74 Kč |
| 360 | 33,69769 Kč | 12 131,17 Kč |
| 540 | 32,74756 Kč | 17 683,68 Kč |
| 1 080 | 31,18475 Kč | 33 679,53 Kč |
| 2 520 | 29,37620 Kč | 74 028,02 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |







