



XG4H-5031 | |
|---|---|
DigiKey Part Number | OR1106-ND |
Manufacturer | |
Manufacturer Product Number | XG4H-5031 |
Description | CONN RCPT 50POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | XG4H-5031 Models |
Category | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.283" (7.19mm) |
Packaging Bulk | Contact Length - Post 0.122" (3.10mm) |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Mated Stacking Heights 9.7mm, 10.1mm |
Number of Positions | Features Polarizing Key |
Number of Positions Loaded All | Current Rating (Amps) 3A |
Pitch - Mating | Voltage Rating 300VAC |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Latch Holder | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,44000 Kč | 173,44 Kč |
| 40 | 133,66800 Kč | 5 346,72 Kč |
| 120 | 123,69750 Kč | 14 843,70 Kč |
| 520 | 111,54462 Kč | 58 003,20 Kč |
| 1 000 | 106,51970 Kč | 106 519,70 Kč |
| Unit Price without VAT: | 173,44000 Kč |
|---|---|
| Unit Price with VAT: | 209,86240 Kč |







