
XG4E-2632 | |
|---|---|
DigiKey Part Number | XG4E-2632-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-2632 |
Description | CONN PLUG 26POS IDC GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Plug Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | XG4E-2632 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock/Eject Hooks, Short | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 122,85933 Kč | 7 371,56 Kč |
| Unit Price without VAT: | 122,85933 Kč |
|---|---|
| Unit Price with VAT: | 148,65979 Kč |




