
XG4E-2631 | |
|---|---|
DigiKey Part Number | OR972-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-2631 |
Description | CONN PLUG 26POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Plug Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4E-2631 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Omron Electronics Inc-EMC Div | Fastening Type Latch Lock/Eject Hooks, Long |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 26 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 10 | 161,83200 Kč | 1 618,32 Kč |
| 25 | 151,69800 Kč | 3 792,45 Kč |
| 60 | 142,60450 Kč | 8 556,27 Kč |
| 120 | 135,79758 Kč | 16 295,71 Kč |
| 300 | 127,29967 Kč | 38 189,90 Kč |
| 540 | 122,13254 Kč | 65 951,57 Kč |
| 1 020 | 116,77893 Kč | 119 114,51 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |






