
XG4E-2032 | |
|---|---|
DigiKey Part Number | Z11671-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-2032 |
Description | CONN PLUG 20POS IDC GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Plug Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | XG4E-2032 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock/Eject Hooks, Short |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Plug | Features Feed Through |
Contact Type Male Pin | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,28000 Kč | 157,28 Kč |
| 10 | 133,63100 Kč | 1 336,31 Kč |
| 25 | 125,24880 Kč | 3 131,22 Kč |
| 70 | 116,46986 Kč | 8 152,89 Kč |
| 140 | 110,91143 Kč | 15 527,60 Kč |
| 280 | 105,61918 Kč | 29 573,37 Kč |
| 560 | 100,58118 Kč | 56 325,46 Kč |
| 1 050 | 96,22164 Kč | 101 032,72 Kč |
| Unit Price without VAT: | 157,28000 Kč |
|---|---|
| Unit Price with VAT: | 190,30880 Kč |




