
XG4E-1631-S002 | |
|---|---|
DigiKey Part Number | XG4E-1631-S002-ND |
Manufacturer | |
Manufacturer Product Number | XG4E-1631-S002 |
Description | REPL COVER ONLY 16POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For XG4 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 16 | |
For Use With/Related Products | XG4 Series | |
Features | Feed Through | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 32,16900 Kč | 321,69 Kč |
| 25 | 30,15320 Kč | 753,83 Kč |
| 50 | 28,71260 Kč | 1 435,63 Kč |
| 200 | 26,03330 Kč | 5 206,66 Kč |
| 400 | 24,78973 Kč | 9 915,89 Kč |
| 600 | 24,09065 Kč | 14 454,39 Kč |
| 1 000 | 23,23786 Kč | 23 237,86 Kč |
| 2 600 | 21,72340 Kč | 56 480,84 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |




