
XG4A-6032 | |
|---|---|
DigiKey Part Number | Z12434-ND |
Manufacturer | |
Manufacturer Product Number | XG4A-6032 |
Description | CONN HEADER VERT 60POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 60 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | XG4A-6032 Models |
Category | Contact Length - Post 0.126" (3.20mm) |
Mfr | Overall Contact Length 0.657" (16.70mm) |
Series | Insulation Height 0.669" (17.00mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 5.90µin (0.150µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass, Nickel |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 300V |
Termination Solder | Mated Stacking Heights 23.5mm |
Fastening Type Latch Lock/Eject Hooks, Short | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Contact Length - Mating 0.240" (6.10mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 30 | 85,00700 Kč | 2 550,21 Kč |
| 120 | 77,08017 Kč | 9 249,62 Kč |
| 510 | 69,60014 Kč | 35 496,07 Kč |
| 1 020 | 66,28060 Kč | 67 606,21 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |







