
XG2A-6402 | |
|---|---|
DigiKey Part Number | Z8727-ND |
Manufacturer | |
Manufacturer Product Number | XG2A-6402 |
Description | CONN DIP HDR IDC 64P 28AWG VERT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XG2A-6402 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 64 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,25000 Kč | 165,25 Kč |
| 10 | 140,49800 Kč | 1 404,98 Kč |
| 25 | 131,69960 Kč | 3 292,49 Kč |
| 50 | 125,41260 Kč | 6 270,63 Kč |
| 100 | 119,42400 Kč | 11 942,40 Kč |
| 250 | 111,94872 Kč | 27 987,18 Kč |
| 500 | 106,60894 Kč | 53 304,47 Kč |
| 1 000 | 101,52596 Kč | 101 525,96 Kč |
| Unit Price without VAT: | 165,25000 Kč |
|---|---|
| Unit Price with VAT: | 199,95250 Kč |


