
XG2A-4001 | |
|---|---|
DigiKey Part Number | Z8724-ND |
Manufacturer | |
Manufacturer Product Number | XG2A-4001 |
Description | CONN DIP HDR IDC 40P 28AWG VERT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XG2A-4001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 40 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Cable Termination | IDC | |
Wire Gauge | 28 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Black | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 10 | 89,05300 Kč | 890,53 Kč |
| 25 | 83,47960 Kč | 2 086,99 Kč |
| 50 | 79,49000 Kč | 3 974,50 Kč |
| 100 | 75,69360 Kč | 7 569,36 Kč |
| 250 | 70,95392 Kč | 17 738,48 Kč |
| 500 | 67,56820 Kč | 33 784,10 Kč |
| 1 000 | 64,34501 Kč | 64 345,01 Kč |
| 2 500 | 60,32138 Kč | 150 803,45 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |


