14 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG2A-1402

DigiKey Part Number
XG2A-1402-ND
Manufacturer
Manufacturer Product Number
XG2A-1402
Description
CONN DIP HDR IDC 14P 28AWG VERT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
14 Position Ribbon Cable, DIP Header Connector Black IDC 28 AWG Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Bulk
Part Status
Active
Connector Type
Ribbon Cable, DIP Header
Number of Positions
14
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole
Cable Termination
IDC
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
-
Color
Black
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10045,27170 Kč4 527,17 Kč
Manufacturers Standard Package
Unit Price without VAT:45,27170 Kč
Unit Price with VAT:54,77876 Kč