
XF3M(1)-1615-1B | |
|---|---|
DigiKey Part Number | Z5876TR-ND - Tape & Reel (TR) Z5876CT-ND - Cut Tape (CT) Z5876DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M(1)-1615-1B |
Description | CONN FFC 16POS 1MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 Position FFC, Discrete Wire Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M(1)-1615-1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, Discrete Wire | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 16 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,12000 Kč | 34,12 Kč |
| 10 | 29,00400 Kč | 290,04 Kč |
| 25 | 27,18080 Kč | 679,52 Kč |
| 50 | 25,88260 Kč | 1 294,13 Kč |
| 100 | 24,64680 Kč | 2 464,68 Kč |
| 250 | 23,10300 Kč | 5 775,75 Kč |
| 500 | 21,99984 Kč | 10 999,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 20,35895 Kč | 30 538,42 Kč |
| 3 000 | 19,38765 Kč | 58 162,95 Kč |
| 4 500 | 18,84131 Kč | 84 785,90 Kč |
| 7 500 | 18,17498 Kč | 136 312,35 Kč |
| 10 500 | 17,74916 Kč | 186 366,18 Kč |
| Unit Price without VAT: | 34,12000 Kč |
|---|---|
| Unit Price with VAT: | 41,28520 Kč |

