



XF3M(1)-0615-1B | |
|---|---|
DigiKey Part Number | Z5872TR-ND - Tape & Reel (TR) Z5872CT-ND - Cut Tape (CT) Z5872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XF3M(1)-0615-1B |
Description | CONN FFC 6POS 1MM R/A |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, Discrete Wire Connector Contacts, Top and Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF3M(1)-0615-1B Models |
Category | Contact Material Copper Alloy |
Manufacturer Omron Electronics Inc-EMC Div | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Halogen Free |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Liquid Crystal Polymer (LCP), Halogen Free |
Part Status Active | Features Solder Retention |
Flat Flex Type FFC, Discrete Wire | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -30°C ~ 85°C |
Connector/Contact Type Contacts, Top and Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 6 | Current Rating (Amps) 0.5A |
Pitch 0.039" (1.00mm) | Contact Finish Thickness Flash |
Termination Solder | Housing Color Natural |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Rotary Lock, Backlock | Base Product Number |
Cable End Type Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,44000 Kč | 25,44 Kč |
| 10 | 21,66900 Kč | 216,69 Kč |
| 25 | 20,30480 Kč | 507,62 Kč |
| 50 | 19,32880 Kč | 966,44 Kč |
| 100 | 18,40500 Kč | 1 840,50 Kč |
| 250 | 17,25168 Kč | 4 312,92 Kč |
| 500 | 16,42788 Kč | 8 213,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 15,20255 Kč | 22 803,83 Kč |
| 3 000 | 14,47719 Kč | 43 431,57 Kč |
| 4 500 | 14,06912 Kč | 63 311,04 Kč |
| 7 500 | 13,57142 Kč | 101 785,65 Kč |
| 10 500 | 13,25335 Kč | 139 160,17 Kč |
| 15 000 | 12,92435 Kč | 193 865,25 Kč |
| Unit Price without VAT: | 25,44000 Kč |
|---|---|
| Unit Price with VAT: | 30,78240 Kč |




