XF2M-5515-1AH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XF2M-5515-1AH

DigiKey Part Number
39-XF2M-5515-1AHTR-ND - Tape & Reel (TR)
39-XF2M-5515-1AHCT-ND - Cut Tape (CT)
39-XF2M-5515-1AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XF2M-5515-1AH
Description
CONN FPC 55POS 0.5MM R/4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
55 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
XF2M-5515-1AH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Electronics Inc-EMC Div
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top and Bottom
Number of Positions
55
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.083" (2.10mm)
Locking Feature
Rotary Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material
Liquid Crystal Polymer (LCP), Halogen Free
Features
-
Voltage Rating
50V
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
5.90µin (0.150µm)
Housing Color
Natural
Actuator Color
Black
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 729
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,65000 Kč47,65 Kč
25043,67180 Kč10 917,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50040,33576 Kč60 503,64 Kč
3 00038,41245 Kč115 237,35 Kč
4 50037,33036 Kč167 986,62 Kč
Manufacturers Standard Package
Unit Price without VAT:47,65000 Kč
Unit Price with VAT:57,65650 Kč